



1324460000 | |
|---|---|
DigiKey Part Number | 281-3822-ND |
Manufacturer | |
Manufacturer Product Number | 1324460000 |
Description | RF 180 FOOT FOR RS HOUSINGS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 20 | 24,11600 Kč | 482,32 Kč |
| 40 | 21,76975 Kč | 870,79 Kč |
| 60 | 20,55700 Kč | 1 233,42 Kč |
| 100 | 19,19220 Kč | 1 919,22 Kč |
| 260 | 17,10288 Kč | 4 446,75 Kč |
| 500 | 15,98368 Kč | 7 991,84 Kč |
| 1 000 | 15,03037 Kč | 15 030,37 Kč |
| 5 000 | 13,52855 Kč | 67 642,75 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |



