Plastic, Polyamide Panel, End 3.402" L x 0.484" W x 0.787" H (86.40mm x 12.30mm x 20.00mm) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1324260000

DigiKey Part Number
281-5592-ND
Manufacturer
Manufacturer Product Number
1324260000
Description
END PLATE 12.3MM WIDE ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Panel, End 3.402" L x 0.484" W x 0.787" H (86.40mm x 12.30mm x 20.00mm) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Panel, End
Features
-
For Use With/Related Products
RS Housing System
Size / Dimension
3.402" L x 0.484" W x 0.787" H (86.40mm x 12.30mm x 20.00mm)
Color
Orange
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
544,39000 Kč221,95 Kč
2038,77300 Kč775,46 Kč
4036,23725 Kč1 449,49 Kč
6034,83567 Kč2 090,14 Kč
10033,14320 Kč3 314,32 Kč
26030,19592 Kč7 850,94 Kč
50028,33134 Kč14 165,67 Kč
1 00026,48058 Kč26 480,58 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč