1323730000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1323730000

DigiKey Part Number
1323730000-ND
Manufacturer
Manufacturer Product Number
1323730000
Description
TM-I 12/18 MC NE WS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.16" W x 1.18" L (4.0mm x 30.0mm) White Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.16" W x 1.18" L (4.0mm x 30.0mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polyamide (PA66), Nylon 6/6
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1253,23000 Kč253,23 Kč
10215,13100 Kč2 151,31 Kč
25201,64200 Kč5 041,05 Kč
50192,01820 Kč9 600,91 Kč
100182,85500 Kč18 285,50 Kč
250171,41436 Kč42 853,59 Kč
500163,24064 Kč81 620,32 Kč
1 000155,45825 Kč155 458,25 Kč
Unit Price without VAT:253,23000 Kč
Unit Price with VAT:306,40830 Kč