Rectangular Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1316550300

DigiKey Part Number
281-1316550300-ND
Manufacturer
Manufacturer Product Number
1316550300
Description
SAIL-VSA-DS-M12G-3.0U
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rectangular Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
3m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1618,45000 Kč618,45 Kč
5566,96000 Kč2 834,80 Kč
10547,74200 Kč5 477,42 Kč
25524,77640 Kč13 119,41 Kč
50509,06480 Kč25 453,24 Kč
100494,65180 Kč49 465,18 Kč
Manufacturers Standard Package
Unit Price without VAT:618,45000 Kč
Unit Price with VAT:748,32450 Kč