


1315620000 | |
|---|---|
DigiKey Part Number | 1315620000-ND |
Manufacturer | |
Manufacturer Product Number | 1315620000 |
Description | UR20-4AI-UI-16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Analog Input Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Analog Input Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 690,94000 Kč | 7 690,94 Kč |
| 10 | 6 042,46800 Kč | 60 424,68 Kč |
| 25 | 5 663,89120 Kč | 141 597,28 Kč |
| Unit Price without VAT: | 7 690,94000 Kč |
|---|---|
| Unit Price with VAT: | 9 306,03740 Kč |








