
1315590000 | |
|---|---|
DigiKey Part Number | 1315590000-ND |
Manufacturer | |
Manufacturer Product Number | 1315590000 |
Description | UR20-2CNT-100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital I/O Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Digital I/O Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 636,18000 Kč | 8 636,18 Kč |
| 10 | 6 817,67400 Kč | 68 176,74 Kč |
| 25 | 6 401,73440 Kč | 160 043,36 Kč |
| Unit Price without VAT: | 8 636,18000 Kč |
|---|---|
| Unit Price with VAT: | 10 449,77780 Kč |

