


1315550000 | |
|---|---|
DigiKey Part Number | 1315550000-ND |
Manufacturer | |
Manufacturer Product Number | 1315550000 |
Description | UR20-4RO-CO-255 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Output Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Digital Output Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 924,53000 Kč | 3 924,53 Kč |
| 10 | 2 998,66100 Kč | 29 986,61 Kč |
| 25 | 2 780,14360 Kč | 69 503,59 Kč |
| 50 | 2 655,35240 Kč | 132 767,62 Kč |
| Unit Price without VAT: | 3 924,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 748,68130 Kč |





