


1315390000 | |
|---|---|
DigiKey Part Number | 281-1315390000-ND |
Manufacturer | |
Manufacturer Product Number | 1315390000 |
Description | REMOTE I/O MODULE, IP20, DIGITAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Input Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Digital Input Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 881,35000 Kč | 2 881,35 Kč |
| 10 | 2 389,63500 Kč | 23 896,35 Kč |
| 25 | 2 232,66680 Kč | 55 816,67 Kč |
| 50 | 2 128,71000 Kč | 106 435,50 Kč |
| 100 | 2 036,88370 Kč | 203 688,37 Kč |
| Unit Price without VAT: | 2 881,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 486,43350 Kč |





