


1315270000 | |
|---|---|
DigiKey Part Number | 1315270000-ND |
Manufacturer | |
Manufacturer Product Number | 1315270000 |
Description | UR20-16DO-P-PLC-INT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Output Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Digital Output Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 175,66000 Kč | 4 175,66 Kč |
| 10 | 3 198,60400 Kč | 31 986,04 Kč |
| 25 | 2 968,61320 Kč | 74 215,33 Kč |
| 50 | 2 837,40100 Kč | 141 870,05 Kč |
| Unit Price without VAT: | 4 175,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 052,54860 Kč |

