


1315230000 | |
|---|---|
DigiKey Part Number | 1315230000-ND |
Manufacturer | |
Manufacturer Product Number | 1315230000 |
Description | UR20-4DO-P-2A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Output Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Digital Output Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 703,70000 Kč | 2 703,70 Kč |
| 10 | 2 035,98700 Kč | 20 359,87 Kč |
| 25 | 1 875,60840 Kč | 46 890,21 Kč |
| 50 | 1 783,54080 Kč | 89 177,04 Kč |
| 100 | 1 711,56800 Kč | 171 156,80 Kč |
| Unit Price without VAT: | 2 703,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 271,47700 Kč |


