


1315220000 | |
|---|---|
DigiKey Part Number | 1315220000-ND |
Manufacturer | |
Manufacturer Product Number | 1315220000 |
Description | UR20-4DO-P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Output Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Digital Output Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 000,69000 Kč | 2 000,69 Kč |
| 10 | 1 489,87100 Kč | 14 898,71 Kč |
| 25 | 1 365,30680 Kč | 34 132,67 Kč |
| 50 | 1 293,46840 Kč | 64 673,42 Kč |
| 100 | 1 237,12660 Kč | 123 712,66 Kč |
| Unit Price without VAT: | 2 000,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 420,83490 Kč |

