


1315170000 | |
|---|---|
DigiKey Part Number | 1315170000-ND |
Manufacturer | |
Manufacturer Product Number | 1315170000 |
Description | UR20-4DI-P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Input Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Digital Input Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 562,04000 Kč | 1 562,04 Kč |
| 10 | 1 152,62200 Kč | 11 526,22 Kč |
| 25 | 1 051,28600 Kč | 26 282,15 Kč |
| 50 | 992,57540 Kč | 49 628,77 Kč |
| 100 | 946,40510 Kč | 94 640,51 Kč |
| Unit Price without VAT: | 1 562,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 890,06840 Kč |

