
1312470000 | |
|---|---|
DigiKey Part Number | 1312470000-ND |
Manufacturer | |
Manufacturer Product Number | 1312470000 |
Description | HBT 6 0 - 3 0 GE (YELLOW) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Terminals - Knife Connectors 10-12 AWG Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.189" (30.20mm) | |
Height Stacking (Mating) | 0.118" (3.00mm) | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,20080 Kč | 1 020,08 Kč |
| Unit Price without VAT: | 10,20080 Kč |
|---|---|
| Unit Price with VAT: | 12,34297 Kč |









