
1307610030 | |
|---|---|
DigiKey Part Number | 281-8022-ND |
Manufacturer | |
Manufacturer Product Number | 1307610030 |
Description | CABLE MOD 8P4C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 023,06000 Kč | 3 023,06 Kč |
| 2 | 2 876,31000 Kč | 5 752,62 Kč |
| 3 | 2 793,23333 Kč | 8 379,70 Kč |
| 5 | 2 691,44400 Kč | 13 457,22 Kč |
| Unit Price without VAT: | 3 023,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 657,90260 Kč |

