
1305320000 | |
|---|---|
DigiKey Part Number | 1305320000-ND |
Manufacturer | |
Manufacturer Product Number | 1305320000 |
Description | TERMINAL WDT 2.5 AT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection To Terminal Block, Plug Connection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Block, Plug Connection | |
Convert To (Adapter End) | Terminal Block, Plug Connection | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | 12-26 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,47160 Kč | 1 873,58 Kč |
| Unit Price without VAT: | 37,47160 Kč |
|---|---|
| Unit Price with VAT: | 45,34064 Kč |
















