
1305260000 | |
|---|---|
DigiKey Part Number | 1305260000-ND |
Manufacturer | |
Manufacturer Product Number | 1305260000 |
Description | CONN TERM BLK END PLATE BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,36600 Kč | 968,30 Kč |
| Unit Price without VAT: | 19,36600 Kč |
|---|---|
| Unit Price with VAT: | 23,43286 Kč |



