
1296800500 | |
|---|---|
DigiKey Part Number | 281-1296800500-ND |
Manufacturer | |
Manufacturer Product Number | 1296800500 |
Description | CIRC CBL 4POS RCPT TO RCPT 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 327,70000 Kč | 1 327,70 Kč |
| 10 | 1 128,47500 Kč | 11 284,75 Kč |
| 25 | 1 057,87080 Kč | 26 446,77 Kč |
| 50 | 1 007,41680 Kč | 50 370,84 Kč |
| 100 | 959,38810 Kč | 95 938,81 Kč |
| Unit Price without VAT: | 1 327,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 606,51700 Kč |

