36 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1290780000

DigiKey Part Number
1290780000-ND
Manufacturer
Manufacturer Product Number
1290780000
Description
TERM BLOCK HDR 36POS 3.50MM
Customer Reference
Detailed Description
36 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
200 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
150 V
Packaging
Bulk
Color
Black
Part Status
Last Time Buy
Operating Temperature
-50°C ~ 120°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
36
Features
Mating Flange, Solder Retention
Positions Per Level
18
Material Flammability Rating
UL94 V-0
Number of Levels
2
Ingress Protection
IP20
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Termination Style
Solder
Contact Tail Length
0.059" (1.50mm)
Mounting Type
Through Hole
Insulation Height
0.559" (14.20mm)
Current - IEC
13.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24272,26542 Kč6 534,37 Kč
Manufacturers Standard Package
Unit Price without VAT:272,26542 Kč
Unit Price with VAT:329,44116 Kč