Direct

1290470000 | |
|---|---|
DigiKey Part Number | 1290470000-ND |
Manufacturer | |
Manufacturer Product Number | 1290470000 |
Description | TERM BLOCK HDR 16POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 13.4A |
Manufacturer Weidmüller | Voltage - IEC 200 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1290090000 | Weidmüller | 0 | 281-2971-ND | 106,85183 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 106,85183 Kč | 6 411,11 Kč |
| Unit Price without VAT: | 106,85183 Kč |
|---|---|
| Unit Price with VAT: | 129,29071 Kč |





