10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1290440000

DigiKey Part Number
1290440000-ND
Manufacturer
Manufacturer Product Number
1290440000
Description
TERM BLOCK HDR 10POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
13.4A
Manufacturer
Weidmüller
Voltage - IEC
200 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
150 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 120°C
Number of Positions
10
Contact Mating Finish
Tin
Positions Per Level
5
Material Flammability Rating
UL94 V-0
Number of Levels
2
Ingress Protection
IP20
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Termination Style
Solder
Contact Tail Length
0.059" (1.50mm)
Mounting Type
Through Hole
Insulation Height
0.559" (14.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9666,02563 Kč6 338,46 Kč
Manufacturers Standard Package
Unit Price without VAT:66,02563 Kč
Unit Price with VAT:79,89101 Kč