
1290370000 | |
|---|---|
DigiKey Part Number | 1290370000-ND |
Manufacturer | |
Manufacturer Product Number | 1290370000 |
Description | TERM BLOCK HDR 32POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 32 | |
Positions Per Level | 16 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 13.4A | |
Voltage - IEC | 200 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,23000 Kč | 331,23 Kč |
| 10 | 235,79400 Kč | 2 357,94 Kč |
| 25 | 209,64120 Kč | 5 241,03 Kč |
| 50 | 193,97840 Kč | 9 698,92 Kč |
| 100 | 181,37840 Kč | 18 137,84 Kč |
| 250 | 168,62848 Kč | 42 157,12 Kč |
| 500 | 161,36468 Kč | 80 682,34 Kč |
| 1 000 | 155,71294 Kč | 155 712,94 Kč |
| Unit Price without VAT: | 331,23000 Kč |
|---|---|
| Unit Price with VAT: | 400,78830 Kč |






