
1290290000 | |
|---|---|
DigiKey Part Number | 1290290000-ND |
Manufacturer | |
Manufacturer Product Number | 1290290000 |
Description | TERM BLOCK HDR 18POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 18 | |
Positions Per Level | 9 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 13.4A | |
Voltage - IEC | 200 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 137,78900 Kč | 1 377,89 Kč |
| 25 | 121,59520 Kč | 3 039,88 Kč |
| 50 | 111,74300 Kč | 5 587,15 Kč |
| 100 | 103,73220 Kč | 10 373,22 Kč |
| 250 | 95,54676 Kč | 23 886,69 Kč |
| 500 | 90,84868 Kč | 45 424,34 Kč |
| 1 000 | 87,17509 Kč | 87 175,09 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |






