
1288820300 | |
|---|---|
DigiKey Part Number | 281-1288820300-ND |
Manufacturer | |
Manufacturer Product Number | 1288820300 |
Description | SAIL-M12BG-USB-3.0U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to USB A Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to USB A Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 676,90000 Kč | 1 676,90 Kč |
| 10 | 1 425,34400 Kč | 14 253,44 Kč |
| 25 | 1 336,17000 Kč | 33 404,25 Kč |
| 50 | 1 272,45780 Kč | 63 622,89 Kč |
| 100 | 1 211,80510 Kč | 121 180,51 Kč |
| Unit Price without VAT: | 1 676,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 029,04900 Kč |

