
1283480000 | |
|---|---|
DigiKey Part Number | 1283480000-ND |
Manufacturer | |
Manufacturer Product Number | 1283480000 |
Description | CONN TERM BLK END CAP BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Cap For Din Rail Track |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Number of Positions | - | |
For Use With/Related Products | Din Rail Track | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 25,32300 Kč | 253,23 Kč |
| 25 | 22,06040 Kč | 551,51 Kč |
| 50 | 19,94280 Kč | 997,14 Kč |
| 100 | 18,14300 Kč | 1 814,30 Kč |
| 250 | 16,22956 Kč | 4 057,39 Kč |
| 500 | 15,09370 Kč | 7 546,85 Kč |
| 1 000 | 14,18602 Kč | 14 186,02 Kč |
| 5 000 | 12,75558 Kč | 63 777,90 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |






