
1283470000 | |
|---|---|
DigiKey Part Number | 281-4428-ND |
Manufacturer | |
Manufacturer Product Number | 1283470000 |
Description | CONN TERM BLK END CAP BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Cap For Din Rail Track |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Number of Positions | - | |
For Use With/Related Products | Din Rail Track | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 28,81700 Kč | 288,17 Kč |
| 25 | 25,10000 Kč | 627,50 Kč |
| 50 | 22,70880 Kč | 1 135,44 Kč |
| 100 | 20,68580 Kč | 2 068,58 Kč |
| 250 | 18,54168 Kč | 4 635,42 Kč |
| 500 | 17,27406 Kč | 8 637,03 Kč |
| 1 000 | 16,26323 Kč | 16 263,23 Kč |
| 5 000 | 14,67328 Kč | 73 366,40 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |




