1282490000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1282490000

DigiKey Part Number
1282490000-ND
Manufacturer
Manufacturer Product Number
1282490000
Description
ACT20M-FEED-IN-BASIC-S
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal Conditioner
Input Type
Current, Voltage
Input Range (Current, Voltage)
0.5 ~ 2.5A, 21.6 ~ 26.4VDC
Input Range (Additional)
-
Output Type
Current, Voltage
Output Range
0.5 ~ 2.5A, 21.6 ~ 26.4VDC
Isolation
-
Features
-
Voltage - Supply
21.6 ~ 26.4VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 648,93000 Kč2 648,93 Kč
101 992,97200 Kč19 929,72 Kč
251 835,24000 Kč45 881,00 Kč
501 744,66180 Kč87 233,09 Kč
1001 673,84970 Kč167 384,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 648,93000 Kč
Unit Price with VAT:3 205,20530 Kč