Circuit Breaker Thermal 10A 250 V AC 72 V DC Push-Push Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 250 V AC 72 V DC Push-Push Holder
Circuit Breaker Basics - Another Teaching Moment

1279070000

DigiKey Part Number
1279070000-ND
Manufacturer
Manufacturer Product Number
1279070000
Description
CIR BRKR THRM 10A 250VAC 65VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 72 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Weidmüller
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
72 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 095,26000 Kč1 095,26 Kč
10799,24700 Kč7 992,47 Kč
25724,44760 Kč18 111,19 Kč
50680,81820 Kč34 040,91 Kč
100646,35200 Kč64 635,20 Kč
250612,03208 Kč153 008,02 Kč
Unit Price without VAT:1 095,26000 Kč
Unit Price with VAT:1 325,26460 Kč