


1279040000 | |
|---|---|
DigiKey Part Number | 1279040000-ND |
Manufacturer | |
Manufacturer Product Number | 1279040000 |
Description | CIR BRKR THRM 6A 250VAC 65VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 250 V AC 72 V DC Push-Push Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A |
Manufacturer Weidmüller | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 72 V |
Packaging Bulk | Actuator Type Push-Push |
Part Status Active | Number of Poles 1 |
Mounting Type Holder | Approval Agency CSA C22.2 No 235, UL1077, VDE |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,26000 Kč | 1 095,26 Kč |
| 10 | 799,24700 Kč | 7 992,47 Kč |
| 25 | 724,44760 Kč | 18 111,19 Kč |
| 50 | 680,81820 Kč | 34 040,91 Kč |
| 100 | 646,35200 Kč | 64 635,20 Kč |
| 250 | 612,03208 Kč | 153 008,02 Kč |
| Unit Price without VAT: | 1 095,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,26460 Kč |

