1279020000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1279020000
1279020000
1279020000

1279020000

DigiKey Part Number
281-4424-ND
Manufacturer
Manufacturer Product Number
1279020000
Description
CIR BRKR THRM 4A 250VAC 65VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 250 V AC 72 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
4A
Voltage Rating - AC
250 V
Voltage Rating - DC
72 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1923,58000 Kč923,58 Kč
10671,26400 Kč6 712,64 Kč
25606,94440 Kč15 173,61 Kč
50569,31460 Kč28 465,73 Kč
100539,53910 Kč53 953,91 Kč
250509,83772 Kč127 459,43 Kč
Unit Price without VAT:923,58000 Kč
Unit Price with VAT:1 117,53180 Kč