1279010000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1279010000
Circuit Breaker Basics - Another Teaching Moment

1279010000

DigiKey Part Number
1279010000-ND
Manufacturer
Manufacturer Product Number
1279010000
Description
CIR BRKR THRM 3.5A 250VAC 65VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3.5A 250 V AC 72 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
3.5A
Voltage Rating - AC
250 V
Voltage Rating - DC
72 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5833,66400 Kč4 168,32 Kč
Manufacturers Standard Package
Unit Price without VAT:833,66400 Kč
Unit Price with VAT:1 008,73344 Kč