



1278310000 | |
|---|---|
DigiKey Part Number | 281-2988-ND |
Manufacturer | |
Manufacturer Product Number | 1278310000 |
Description | TERM BLOCK PLUG 20POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 9.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Ejector Latches |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 13.4A | Insulation Height 0.598" (15.19mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,51000 Kč | 553,51 Kč |
| 10 | 397,13500 Kč | 3 971,35 Kč |
| 42 | 336,99286 Kč | 14 153,70 Kč |
| 84 | 316,31238 Kč | 26 570,24 Kč |
| 126 | 306,27079 Kč | 38 590,12 Kč |
| 252 | 292,07385 Kč | 73 602,61 Kč |
| 504 | 280,99823 Kč | 141 623,11 Kč |
| Unit Price without VAT: | 553,51000 Kč |
|---|---|
| Unit Price with VAT: | 669,74710 Kč |









