



1277850000 | |
|---|---|
DigiKey Part Number | 281-7113-ND |
Manufacturer | |
Manufacturer Product Number | 1277850000 |
Description | TERM BLOCK PLUG 36POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 9.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 36 | Contact Mating Finish Tin |
Positions Per Level 18 | Features Mating Flange |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 13.4A | Insulation Height 0.598" (15.19mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,18000 Kč | 921,18 Kč |
| 24 | 607,11333 Kč | 14 570,72 Kč |
| 48 | 568,88396 Kč | 27 306,43 Kč |
| 72 | 550,29931 Kč | 39 621,55 Kč |
| 120 | 530,30275 Kč | 63 636,33 Kč |
| 264 | 505,75432 Kč | 133 519,14 Kč |
| Unit Price without VAT: | 921,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 114,62780 Kč |








