



1277730000 | |
|---|---|
DigiKey Part Number | 281-7670-ND |
Manufacturer | |
Manufacturer Product Number | 1277730000 |
Description | TERM BLOCK PLUG 14POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 14 | |
Positions Per Level | 7 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 13.4A | |
Voltage - IEC | 320 V | |
Current - UL | 9.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.598" (15.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,27000 Kč | 402,27 Kč |
| 10 | 287,16400 Kč | 2 871,64 Kč |
| 25 | 256,03520 Kč | 6 400,88 Kč |
| 50 | 237,47760 Kč | 11 873,88 Kč |
| 100 | 222,59530 Kč | 22 259,53 Kč |
| 250 | 207,57996 Kč | 51 894,99 Kč |
| 500 | 199,04544 Kč | 99 522,72 Kč |
| 1 000 | 192,41384 Kč | 192 413,84 Kč |
| Unit Price without VAT: | 402,27000 Kč |
|---|---|
| Unit Price with VAT: | 486,74670 Kč |




















