1277520000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1277520000
1277520000
1277520000

1277520000

DigiKey Part Number
281-2980-ND
Manufacturer
Manufacturer Product Number
1277520000
Description
TERM BLOCK PLUG 14POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
14
Positions Per Level
7
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
13.4A
Voltage - IEC
320 V
Current - UL
9.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Tail Length
-
Insulation Height
0.598" (15.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,69000 Kč383,69 Kč
10273,74800 Kč2 737,48 Kč
25243,93600 Kč6 098,40 Kč
50226,14300 Kč11 307,15 Kč
100211,86610 Kč21 186,61 Kč
250197,45592 Kč49 363,98 Kč
500189,25972 Kč94 629,86 Kč
1 000182,89073 Kč182 890,73 Kč
Unit Price without VAT:383,69000 Kč
Unit Price with VAT:464,26490 Kč