



1277470000 | |
|---|---|
DigiKey Part Number | 281-3024-ND |
Manufacturer | |
Manufacturer Product Number | 1277470000 |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 3 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 13.4A | |
Voltage - IEC | 320 V | |
Current - UL | 9.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.598" (15.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,01000 Kč | 181,01 Kč |
| 10 | 128,41700 Kč | 1 284,17 Kč |
| 25 | 113,23200 Kč | 2 830,80 Kč |
| 50 | 103,97920 Kč | 5 198,96 Kč |
| 100 | 96,44290 Kč | 9 644,29 Kč |
| 250 | 88,73748 Kč | 22 184,37 Kč |
| 500 | 84,30984 Kč | 42 154,92 Kč |
| 1 000 | 80,84581 Kč | 80 845,81 Kč |
| Unit Price without VAT: | 181,01000 Kč |
|---|---|
| Unit Price with VAT: | 219,02210 Kč |














