



1277340000 | |
|---|---|
DigiKey Part Number | 281-7667-ND |
Manufacturer | |
Manufacturer Product Number | 1277340000 |
Description | TERM BLOCK PLUG 16POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 9.5 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 16 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 8 | Contact Mating Finish Tin |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 13.4A | Insulation Height 0.598" (15.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,55000 Kč | 436,55 Kč |
| 10 | 311,86200 Kč | 3 118,62 Kč |
| 25 | 278,34960 Kč | 6 958,74 Kč |
| 66 | 251,54652 Kč | 16 602,07 Kč |
| 132 | 236,97197 Kč | 31 280,30 Kč |
| 264 | 225,48750 Kč | 59 528,70 Kč |
| 528 | 216,51364 Kč | 114 319,20 Kč |
| Unit Price without VAT: | 436,55000 Kč |
|---|---|
| Unit Price with VAT: | 528,22550 Kč |










