



1277220000 | |
|---|---|
DigiKey Part Number | 281-5573-ND |
Manufacturer | |
Manufacturer Product Number | 1277220000 |
Description | GROUNDING LUG KLIPPON POK SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Grounding Lug Klippon® POK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Lug | |
For Use With/Related Products | Klippon® POK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,71000 Kč | 759,71 Kč |
| 5 | 649,51000 Kč | 3 247,55 Kč |
| 10 | 607,07300 Kč | 6 070,73 Kč |
| 25 | 555,21240 Kč | 13 880,31 Kč |
| 50 | 518,93620 Kč | 25 946,81 Kč |
| 100 | 516,54030 Kč | 51 654,03 Kč |
| Unit Price without VAT: | 759,71000 Kč |
|---|---|
| Unit Price with VAT: | 919,24910 Kč |





