




1275100000 | |
|---|---|
DigiKey Part Number | 281-3329-ND |
Manufacturer | |
Manufacturer Product Number | 1275100000 |
Description | SSR RELAY SPST-NO 4A 3-33V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 3 V ~ 33 V |
Series | Load Current 4 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus, DNV, UKCA |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,91000 Kč | 599,91 Kč |
| 10 | 534,25200 Kč | 5 342,52 Kč |
| 30 | 505,47800 Kč | 15 164,34 Kč |
| Unit Price without VAT: | 599,91000 Kč |
|---|---|
| Unit Price with VAT: | 725,89110 Kč |



