
1267880000 | |
|---|---|
DigiKey Part Number | 281-5571-ND |
Manufacturer | |
Manufacturer Product Number | 1267880000 |
Description | TERM BLK 32POS BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Blue Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 32 | |
Number of Levels | 4 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Housing Color | Blue | |
Length | 4.724" (120.00mm) | |
Height (Max) | 2.874" (73.00mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,27000 Kč | 767,27 Kč |
| 10 | 554,59900 Kč | 5 545,99 Kč |
| 25 | 499,60960 Kč | 12 490,24 Kč |
| 50 | 467,30200 Kč | 23 365,10 Kč |
| 100 | 441,65300 Kč | 44 165,30 Kč |
| 250 | 415,99976 Kč | 103 999,94 Kč |
| 500 | 401,51998 Kč | 200 759,99 Kč |
| Unit Price without VAT: | 767,27000 Kč |
|---|---|
| Unit Price with VAT: | 928,39670 Kč |





