
1267870000 | |
|---|---|
DigiKey Part Number | 1267870000-ND |
Manufacturer | |
Manufacturer Product Number | 1267870000 |
Description | TERM BLK 32POS BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Blue Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 32 | |
Number of Levels | 4 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Housing Color | Blue | |
Length | 4.724" (120.00mm) | |
Height (Max) | 2.874" (73.00mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,02000 Kč | 722,02 Kč |
| 10 | 521,32400 Kč | 5 213,24 Kč |
| 25 | 469,28880 Kč | 11 732,22 Kč |
| 50 | 438,68620 Kč | 21 934,31 Kč |
| 100 | 414,37350 Kč | 41 437,35 Kč |
| 250 | 390,04640 Kč | 97 511,60 Kč |
| 500 | 376,30622 Kč | 188 153,11 Kč |
| Unit Price without VAT: | 722,02000 Kč |
|---|---|
| Unit Price with VAT: | 873,64420 Kč |














