
1251610100 | |
|---|---|
DigiKey Part Number | 281-7106-ND |
Manufacturer | |
Manufacturer Product Number | 1251610100 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,30000 Kč | 755,30 Kč |
| 10 | 641,88800 Kč | 6 418,88 Kč |
| 25 | 601,71040 Kč | 15 042,76 Kč |
| 50 | 573,00600 Kč | 28 650,30 Kč |
| 100 | 545,68340 Kč | 54 568,34 Kč |
| 250 | 511,56168 Kč | 127 890,42 Kč |
| Unit Price without VAT: | 755,30000 Kč |
|---|---|
| Unit Price with VAT: | 913,91300 Kč |











