
1251610050 | |
---|---|
DigiKey Part Number | 281-7105-ND |
Manufacturer | |
Manufacturer Product Number | 1251610050 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 459,51000 Kč | 459,51 Kč |
10 | 390,58300 Kč | 3 905,83 Kč |
25 | 366,12480 Kč | 9 153,12 Kč |
50 | 348,64840 Kč | 17 432,42 Kč |
100 | 332,01770 Kč | 33 201,77 Kč |
250 | 311,25104 Kč | 77 812,76 Kč |
500 | 296,41464 Kč | 148 207,32 Kč |
cms-vat-exclude-title: | 459,51000 Kč |
---|---|
cms-vat-include-title: | 556,00710 Kč |









