Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1251610030

DigiKey Part Number
281-5567-ND
Manufacturer
Manufacturer Product Number
1251610030
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Weidmüller
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,34000 Kč356,34 Kč
10302,89600 Kč3 028,96 Kč
25283,92640 Kč7 098,16 Kč
50270,37440 Kč13 518,72 Kč
100257,47120 Kč25 747,12 Kč
250241,36528 Kč60 341,32 Kč
500229,85838 Kč114 929,19 Kč
Manufacturers Standard Package
Unit Price without VAT:356,34000 Kč
Unit Price with VAT:431,17140 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 2
Unit Price: 367,88000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 2
Unit Price: 356,34000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 1
Unit Price: 367,88000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: 349,41000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 1
Unit Price: 367,88000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 6
Unit Price: 191,50000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 224,89000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 17
Unit Price: 258,70000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 295,02000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 1
Unit Price: 485,68000 Kč