Similar

1251590250 | |
|---|---|
DigiKey Part Number | 281-6499-ND |
Manufacturer | |
Manufacturer Product Number | 1251590250 |
Description | CABLE MOD 8P8C PLUG TO PLUG 82' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.00' (24.99m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 82.00' (24.99m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 630,11000 Kč | 1 630,11 Kč |
| 10 | 1 385,59500 Kč | 13 855,95 Kč |
| 25 | 1 298,91120 Kč | 32 472,78 Kč |
| 50 | 1 236,97800 Kč | 61 848,90 Kč |
| 100 | 1 178,01270 Kč | 117 801,27 Kč |
| Unit Price without VAT: | 1 630,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 972,43310 Kč |












