
1251590200 | |
|---|---|
DigiKey Part Number | 281-6498-ND |
Manufacturer | |
Manufacturer Product Number | 1251590200 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 404,83000 Kč | 1 404,83 Kč |
| 10 | 1 194,04000 Kč | 11 940,40 Kč |
| 25 | 1 119,33960 Kč | 27 983,49 Kč |
| 50 | 1 065,95800 Kč | 53 297,90 Kč |
| 100 | 1 015,14350 Kč | 101 514,35 Kč |
| Unit Price without VAT: | 1 404,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 699,84430 Kč |











