Similar

1251590150 | |
|---|---|
DigiKey Part Number | 281-7104-ND |
Manufacturer | |
Manufacturer Product Number | 1251590150 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 49.21' (15.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 118,35000 Kč | 1 118,35 Kč |
| 10 | 950,53700 Kč | 9 505,37 Kč |
| 25 | 891,05440 Kč | 22 276,36 Kč |
| 50 | 848,55860 Kč | 42 427,93 Kč |
| 100 | 808,10170 Kč | 80 810,17 Kč |
| 250 | 757,57928 Kč | 189 394,82 Kč |
| Unit Price without VAT: | 1 118,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 353,20350 Kč |












