
1251590100 | |
|---|---|
DigiKey Part Number | 281-7103-ND |
Manufacturer | |
Manufacturer Product Number | 1251590100 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,30000 Kč | 814,30 Kč |
| 10 | 692,07300 Kč | 6 920,73 Kč |
| 25 | 648,74600 Kč | 16 218,65 Kč |
| 50 | 617,80320 Kč | 30 890,16 Kč |
| 100 | 588,34090 Kč | 58 834,09 Kč |
| 250 | 551,55448 Kč | 137 888,62 Kč |
| Unit Price without VAT: | 814,30000 Kč |
|---|---|
| Unit Price with VAT: | 985,30300 Kč |











