1251590045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 918,62000 Kč
Datasheet
New at DigiKey
1251590045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1251590045

DigiKey Part Number
281-1251590045-ND
Manufacturer
Manufacturer Product Number
1251590045
Description
IE-C6FP8LG0045M40M40-G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.76' (4.50m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,05000 Kč446,05 Kč
Manufacturers Standard Package
Unit Price without VAT:446,05000 Kč
Unit Price with VAT:539,72050 Kč