
1251590030 | |
|---|---|
DigiKey Part Number | 281-4417-ND |
Manufacturer | |
Manufacturer Product Number | 1251590030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,39000 Kč | 365,39 Kč |
| 10 | 310,55900 Kč | 3 105,59 Kč |
| 25 | 291,10960 Kč | 7 277,74 Kč |
| 50 | 277,21960 Kč | 13 860,98 Kč |
| 100 | 263,99310 Kč | 26 399,31 Kč |
| 250 | 247,47804 Kč | 61 869,51 Kč |
| 500 | 235,68008 Kč | 117 840,04 Kč |
| Unit Price without VAT: | 365,39000 Kč |
|---|---|
| Unit Price with VAT: | 442,12190 Kč |











