1251590015 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Cables on Demand
In Stock: 42
Unit Price: 238,12000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1251590015

DigiKey Part Number
281-5565-ND
Manufacturer
Manufacturer Product Number
1251590015
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,88000 Kč266,88 Kč
10226,86200 Kč2 268,62 Kč
25212,65080 Kč5 316,27 Kč
50202,49640 Kč10 124,82 Kč
100192,83300 Kč19 283,30 Kč
250180,76592 Kč45 191,48 Kč
500172,14664 Kč86 073,32 Kč
1 000163,94084 Kč163 940,84 Kč
Manufacturers Standard Package
Unit Price without VAT:266,88000 Kč
Unit Price with VAT:322,92480 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1
Unit Price: 266,88000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 97
Unit Price: 258,70000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 17
Unit Price: 258,70000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 253,66000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1
Unit Price: 266,88000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 2
Unit Price: 196,96000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 1
Unit Price: 232,45000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 301,11000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 4
Unit Price: 367,88000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 2
Unit Price: 499,12000 Kč